TE Connectivity FCB46R8J

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB46R8J.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

OhmiteTWW5J6R8E
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW56R8J
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 4.5166V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity FCB46R8J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 6.8Ohm -80/ +40ppm/C
TE CONNECTIVITY / CGS FCB46R8J Through Hole Resistor, 6.8 ohm, 5.2 V, Tubular, 4 W,5%, FC Series
Res Wirewound 6.8 Ohm 5% 4W -80ppm/C to 40ppm/C Conformal Coated RDL Box/Loose
6.8 Ω, Wire Wound, Power Resistor Resistor, 5 %, 24.2 x 5 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 4 W, CGS FC
Resistor, 6R8, 5%, 4W, RADIAL, WIREWOUND; Resistance:6.8ohm; Product Range:FC Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case
RES, 6R8, 5%, 4W, RADIAL, WIREWOUND; Resistance: 6.8ohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 5.2V; Resistor Element Material: Wirewound; Temperature Coefficient: -70ppm/°C to +250ppm/°C; Automotive Qualification Standard: -; External Depth: 5mm; External Length / Height: 18mm; External Width: 24mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 350°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +350°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: -70ppm/°C; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623714-4