Ohmite 30J6R8E

30 FIXED RESISTOR Axial Through Hole Resistor ±5% 6.8Ohm 10W 0.406Diax1.843L 10.30mmx46.80mm
$ 3.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 30J6R8E.

Farnell

Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+315%

CAD Models

Download Ohmite 30J6R8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 6.8 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP5-1623795-8
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-1
Res, 6R8, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE66R8J
TE ConnectivitySBCHE156R8J
Fixed Resistor, Wire Wound, 17W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5.831V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 30J6R8E provided by its distributors.

30 FIXED RESISTOR Axial Through Hole Resistor ±5% 6.8Ohm 10W 0.406Diax1.843L 10.30mmx46.80mm
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 1000V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 6.8 OHMS, PWR-RTG 10 W, TOL 5%,AXIAL, HEAT SINK
RESISTOR WIREWOUND, 6.8 OHM, 10W, 5%; Product Range:OHMITE - 30 Series; Resistance:6.8ohm; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound; Temperature Coefficient:-

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30J6R8E.