Isocom MCT6X

8 pin, DIP, Transistor, Dual, Optocoupler 25-PK
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MCT6X.

New Yorker Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-51.87%

CAD Models

Download Isocom MCT6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayMCT6H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Isocom MCT6X provided by its distributors.

8 pin, DIP, Transistor, Dual, Optocoupler 25-PK
Transistor Output Optocoupler, 2-Element, 5300V Isolation
OPTOCOUPLER, 30V, 2CH, DIP-8;
2 DIP Through hole mounting
DC Output Transistor IC
OPTOISO 5.3KV 2CH TRANS 16DIP
OPTOCOUPLER, DIP-8, DUAL, TR. O/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:20mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-25°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD