Vishay SF5408-TR

DIODE AVALANCHE 1000V 3A SOD64 / Rectifier Diode Switching 1KV 3A 75ns 2-Pin SOD-64 T/R
$ 1.57
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SF5408-TR.

Farnell

Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago

Newark

element14

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.36%

CAD Models

Download Vishay SF5408-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiEGP30K
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiEGP30J
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of Vishay SF5408-TR provided by its distributors.

DIODE AVALANCHE 1000V 3A SOD64 / Rectifier Diode Switching 1KV 3A 75ns 2-Pin SOD-64 T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
DIODE, FAST, 2A, 1000V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-64; No. of Pins:2; Current Ifsm:150A; Forward Voltage:1.7V; Junction Temperature Tj Max:175°C; Operating Temperature Range:-55°C to +175°C; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF5408-TR.
  • SF5408TR