Vishay RWM06344R70JS09E1

RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 4.7Ohm 7W
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM06344R70JS09E1.

element14 APAC

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.57%

CAD Models

Download Vishay RWM06344R70JS09E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityER584R7JT
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC104R7JL
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER744R7JT
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM06344R70JS09E1 provided by its distributors.

RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 4.7Ohm 7W
Fixed Resistor, Wire Wound, 8W, 4.7ohm, 500V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RWM 6X34 SERIES AXIAL WIREWOUND RESISTOR 4.7OHMS +/-5% 8W +/-75PPM/DEGC
Res Wirewound 4.7 Ohm 5% 8W ±75ppm/C Vitreous Enamel AXL Bag
RESISTOR, WW 8W 5% 4R7; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:500V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 34; SVHC:No SVHC; Case Style:6 x 34; External Length / Height:33.7mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:500V; External Width:7.4mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:8W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric