What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RWM04101800JR15E1

Fixed Resistor, Wire Wound, 3W, 180ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
$ 0.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM04101800JR15E1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Vishay RWM04101800JR15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityER74180RJT
Fixed Resistor, Wire Wound, 3W, 180ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 180ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
VISHAY AC03000001800JAC00 Through Hole Resistor, 180 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Metal Film, 3W, 180ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1624246-0
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ180R
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM04101800JR15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 180ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RWM 4X10 SERIES AXIAL WIREWOUND RESISTOR 180OHMS +/-5% 3W +/-75PPM/DEGC
Res Wirewound 180 Ohm 5% 3W ±75ppm/°C Conformal AXL Thru-Hole T/R
RESISTOR, WW 3W 5% 180R; Resistance:180ohm; Resistance Tolerance:± 5%; Power Rating:2.6W; Voltage Rating:120V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4 x 10; SVHC:No SVHC; Case Style:4 x 10; External Length / Height:12mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:120V; External Width:5.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:3W

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric