Vishay RTOP100V1R00JB

Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 1500V, 5% +/-Tol, Chassis Mount
$ 42.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTOP100V1R00JB.

Upverter

Datasheet7 pages3 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RTOP100V1R00JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 1 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
Fixed Resistor, Metal Glaze/thick Film, 25W, 1ohm, 550V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Thick Film 1 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube

Descriptions

Descriptions of Vishay RTOP100V1R00JB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 1500V, 5% +/-Tol, Chassis Mount
VISHAY RTOP100V1R00JB Through Hole Resistor, 1 ohm, 1.5 kV, 100 W,5%, RTO Series
RTOP100V SERIES BO10 SCREW TERMINATION THICK FILM PWR RESISTOR, 1OHM +/-5% 100W
1Ω ±5% 100W ±150ppm/℃ SOT-227B SMD mount 38mm(Length)*12.6mm(height)
Res Thick Film 1 Ohm 5% 100W SOT-227B Screw Bolt-On Box
RESISTOR, 100W 1R; Product Range:VISHAY - RTO Series; Resistance:1ohm; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Terminals:Screw; Resistor Element Material:Thick Film; Temperature Coefficient:± 150ppm/°C; Voltage Rating:1.5kV; SVHC:No SVHC (18-Jun-2012); Element Limiting Voltage:1500V; External Depth:12.5mm; External Length / Height:38mm; External Width:25mm; Fixing Centres:30mm; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:2.5 x pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Resistor Mounting:Panel; Series:RTOP; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Terminal Type:M4x6 screw terminals; Thermal Resistance:1°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric