Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RS02B200R0FE12

Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS02B200R0FE12.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-81.26%

Alternate Parts

Price @ 1000
$ 2.58
$ 1.883
$ 1.883
Stock
29,680
9,600
9,600
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 220ohm, 25.6905V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.6905V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.2379V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS02B200R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 200 OHMS, PWR-RTG3 W, TOL 1%, AXIAL, SILICONE, MILITARY
RS Series 3 W 200 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor
Ceramic through hole resistor 1% 20ppm/C 200Ohm 3W
Res Wirewound 200 Ohm 1% 3W ±20ppm/C Silicone AXL Bulk
RESISTOR, WIREWOUND, 200 OHM, 3W, 1%; Re; RESISTOR, WIREWOUND, 200 OHM, 3W, 1%; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS02B200R0FE12.