Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RS02B15R00FE12

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS02B15R00FE12.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-80.78%

Alternate Parts

Price @ 1000
$ 2.266
$ 2.415
$ 2.415
Stock
1,381
1,466
1,466
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 15ohm, 6.1237V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS02B15R00FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RS Series 3 W 15 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor
15Ω ±1% 3W ±20ppm/℃ Through hole mounting 14.22mm(Length)*15.8mm(width)
Wirewound Resistor; Power Rating:3W; Resistance:15ohm; Resistance Tolerance:± 1%; Series:RS; Operating Temperature Range:-65°C to +250°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 20ppm ;RoHS Compliant: Yes
WIREWOUND RESISTOR, 15 OHM, 3W, 1%; Resi; WIREWOUND RESISTOR, 15 OHM, 3W, 1%; Resistance: 15ohm; Product Range: RS Series; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: -;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric