Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RPH100V22R00JB

VISHAY RPH100V22R00JB Through Hole Resistor, 22 ohm, 1.9 kV, 100 W, 5%
$ 61.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RPH100V22R00JB.

IHS

Datasheet5 pages4 years ago

Farnell

Inventory History

3 month trend:
+386%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of Vishay RPH100V22R00JB provided by its distributors.

VISHAY RPH100V22R00JB Through Hole Resistor, 22 ohm, 1.9 kV, 100 W,5%
Fixed Resistor, Metal Glaze/thick Film, 100W, 22ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
±5% ±150ppm/℃ 22Ω 100W Flange mounting 65.5mm*46.7mm*21.6mm
RESISTOR, 100W 22R; Product Range:VISHAY SFERNICE - RPH 100 Series Power Resistor; Resistance:22ohm; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:Screw; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes
RESISTOR, 100W 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:1.9kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Dielectric Strength VAC:5000V; Element Limiting Voltage:1900V; External Depth:21.6mm; External Length / Height:65.5mm; External Width:46.7mm; Fixing Centres LxW:35 x 37; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:4 x Pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.55°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric