Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RLR05C1001GSRE6

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, Through Hole Mount
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1001GSRE6.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
+5.58%

Alternate Parts

Price @ 1000
$ 1.59
$ 3.2
$ 3.2
Stock
36,744
52,544
52,544
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C1001GSRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, Through Hole Mount
Res Metal Film 1K Ohm 2% 0.125W(1/8W) ±100ppm/C 0.001% Epoxy AXL T/R
Military MIL-PRF-39017/05RLR05 Axial Axial Through Hole Resistor ±2% ±100ppm/C 1kOhms 0.125W 1/8W
1kΩ ±2% 125mW ±100ppm/°C TH 3.81mm (L) Axial Lead Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C1001GSRE6.