Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RLR05C1001GRB14

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1001GRB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
-27.65%

CAD Models

Download Vishay RLR05C1001GRB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 3.2
$ 3.2
Stock
19,459
51,240
51,240
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C1001GRB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, metal Film,1Kohms,200Wv,2+/-% Tol,100Ppm-Tc |Vishay RLR05C1001GRB14
Res Metal Film 1K Ohm 2% 0.125W(1/8W) ±100ppm/C 0.01% Epoxy AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric