Vishay RH05040R00FE02

Res Wirewound 40 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount Card
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH05040R00FE02.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Newark

RS (Formerly Allied Electronics)

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
+81.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Res Wirewound 40 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F40RE
Res Wirewound 40 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH05040R00FE02 provided by its distributors.

Res Wirewound 40 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount Card
RH Series 49.99 x 21.44 mm 50 W 40 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 40ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 40 OHMS, 50 W, TOL 1%, LUG, ALUM HOUSED, MILITARY
±1% ±20ppm/℃ 40Ω 50W Plugins Flange mounting 49.99mm*28.96mm*15.87mm
Resistance:40Ohm; Product Range:Rh Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 20Ppm/°C; Resistor Type:-; Product Length:49.99Mm Rohs Compliant: Yes |Vishay RH05040R00FE02.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH05040R00FE02.