What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS15 1K F

Fixed Resistor, Wire Wound, 15W, 1000ohm, 265V, 1% +/-Tol, 25ppm/Cel, Chassis Mount

$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 1K F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ohmite45F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F1K0E
Fixed Resistor, Wire Wound, 1W, 1000ohm, 150V, 1% +/-Tol, Through Hole Mount
Ohmite43F1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
1W Wirewound Resistors ±20ppm/℃ ±1% 1kΩ 2515 Chip Resistor - Surface Mount ROHS
Res Wirewound 4527 1K Ohm 1% 2W ±20ppm/°C SMD Embossed Plastic T/R
Res Wirewound 1K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Ohmite HS15 1K F provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 1000ohm, 265V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
Resistor;Wirewound;1 Kilohms;15 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 1K Ohm 1% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
±1% ±25ppm/℃ 1KΩ 15W Plugins Flange mounting 19.9mm*21mm*11mm
Wirewound Resistors - Chassis Mount
15 WATTS AL HOUSEDNN1 KILOOHM 1%
HS15 1K F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 1KOHM, 1%, AXIAL; R; RESISTOR, WIREWOUND, 1KOHM, 1%, AXIAL; Resistance:1kohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 1%; Voltage Rating:265V; Resistor Element Type:Wirewoun
Resistor Type = Wirewound / Resistance kOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 1KF
  • HS15-1K-F
  • HS151KF