TE Connectivity HSA5R10J

Res Wirewound 0.1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5R10J.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.42%

CAD Models

Download TE Connectivity HSA5R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R10J
Fixed Resistor, Wire Wound, 25W, 0.1Ohm, 500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA50R10J
Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity / AMP2-1676625-2
Fixed Resistor, Wire Wound, 25W, 0.11ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5R10J provided by its distributors.

Res Wirewound 0.1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa5 R; |Te Connectivity Amp 5-1625963-5
±5% ±50ppm/℃ 100mΩ 10W base mount 30mm(Length)*9mm(height)
Aluminium housed resistor 10W 0R10 5%
RS APAC
Aluminium Housed Power Resistors
PANEL - CHASSIS MOUNT RESISTORS;
HSA5 R10 5% Resistance Value: .1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.1 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5R10J | Internal Number: 5-1625963-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625963-5