What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCH05S470R0JS06

Fixed Resistor, Metal Glaze/thick Film, 5W, 470ohm, 160V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
$ 10.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH05S470R0JS06.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 25W, 470ohm, 550V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
PanasonicERJ-XGNJ471Y
Res Thick Film 01005 470 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivitySMW5470RJT
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 470 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity1879011-9
Res Metal Film 470 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R

Descriptions

Descriptions of Vishay RCH05S470R0JS06 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 470ohm, 160V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 470 Ohm 5% 5W ±150ppm/C Molded RDL Lug Flange Mount Bag
Rch 5 470U 5% S Ba25 E3 /Bag |Vishay RCH05S470R0JS06
SFERNICE FIXED RESISTORS
POWER RESISTOR 5W 470R
RS APAC
470 OHM 5% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric