Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000205109JAC00

Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000205109JAC00.

IHS

Datasheet19 pages3 years ago

Newark

X-ON

Arrow Electronics

Inventory History

3 month trend:
-17.88%

CAD Models

Download Vishay PR03000205109JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityRR03J51RTB
Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J51RTB
Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
Stackpole ElectronicsRSMF3JT47R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47Ohm 3W
TE Connectivity / AMP5-1879354-5
Fixed Resistor, Metal Film, 3W, 56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 47 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay PR03000205109JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 SERIES 0617 AXIAL METAL FILM RESISTOR 51OHMS +/-5% 3W +/-250PPM/K
PR03 Series Ø5.2 x 16.7 mm 3 W 51 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 51 Ohm 5% 3W ±250ppm/C Conformal Coated AXL Ammo
51Ω ±5% 3W ±250ppm/℃ Plugins,D5.2XL16.7MM Through hole mounting 16.7mm(Length)
RESISTOR, METAL FILM, 51 OHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 51 OHM, 3 W, ± 5%; Resistance:51ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric