Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000203303JAC00

Fixed Resistor, Metal Film, 3W, 330000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000203303JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+67.73%

CAD Models

Download Vishay PR03000203303JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

330 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 2W, 330000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 330000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ330K
ROX3S SERIES AXIAL METAL FILM RESISTOR 330KOHMS +/-5% 3W +/-300PPM/DEGC
TE ConnectivityCFR50J330K
Res, 330K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J330K
TE ConnectivityROX1SJ330K
Fixed Resistor, Metal Oxide Film, 1W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000203303JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 330000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 330 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
PR03 Series Ø5.2x16.7mm 3 W 330 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 330kOhm ±250ppm/C
Resistor: power metal; THT; 5.2x19.5mm; 330kOhm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 330 KOHM, 3 W, 5%;; RESISTOR, METAL FILM, 330 KOHM, 3 W, 5%; Resistance:330kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric