Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ330K

Fixed Resistor, Metal Oxide Film, 1W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ330K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-48.49%

CAD Models

Download TE Connectivity ROX1SJ330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityROX2SJ330K
Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ330K
ROX3S SERIES AXIAL METAL FILM RESISTOR 330KOHMS +/-5% 3W +/-300PPM/DEGC
TE ConnectivityCFR100J330K
Res Carbon Film 330K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT330K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 330000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J330K
Res, 330K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J330K
Yageo GroupCFR-25JT-52-330K
Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity ROX1SJ330K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 330kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 330 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 330K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 330K, 1W, Axial, Metal Oxide Rohs Compliant: Yes
TE CONNECTIVITY / NEOHM ROX1SJ330K Through Hole Resistor, ROX Series, 330 kohm, 1 W,5%, 350 V, Axial Leaded
Res Metal Oxide Film 330K Ohm 5% 1W -700ppm/°CConformalCoated AXL Ammo
330K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 5 x 12 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, ±350 ppm/°C, Neohm ROX
1W SM M/OX 5% 330K Resistance Value: 330K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 330K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ330K | Internal Number: 1625886-2 | Alias Number: ROX1SJ330KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625886-2
  • ROX1SJ330K.
  • ROX1SJ330K..