Vishay PR03000202000JAC00

Fixed Resistor, Metal Film, 3W, 200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202000JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-48.04%

CAD Models

Download Vishay PR03000202000JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE Connectivity / AMP1-1624246-0
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-220R
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ180R
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupRSF3WSJT-73-220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000001800JAC00 Through Hole Resistor, 180 ohm, Axial Leaded, 3 W, 5%, AC Series

Descriptions

Descriptions of Vishay PR03000202000JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 200 OHMS;PWR-RTG 3 W;TOL 5%;AXIAL;CERAMIC HOUSED;CUTTAPE
Res Metal Film 200 Ohm 5% 3W ±250ppm/C Conformal Coated AXL Ammo Automotive AEC-Q200
PR03 Series Ø5.2 x 16.7 mm 3 W 200 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
200 Ohm 750V 3W Metal Film Resistor, Axial, 5% Tol
Resistance:200Ohm; Product Range:Pr03 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Film; Temperature Coefficient:± 250Ppm/K; Product Width:- Rohs Compliant: Yes |Vishay PR03000202000JAC00.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000202000JAC00.