What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR02000202401JR500

Fixed Resistor, Metal Film, 2W, 2400ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000202401JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.78%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.098
Stock
117,765
13,538
Authorized Distributors
6
6
Resistance
2.4 kΩ
2.4 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB2K40
Fixed Resistor, Metal Oxide Film, 2W, 2400ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879352-4
Fixed Resistor, Metal Film, 2W, 2400ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2400ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-4
Fixed Resistor, Metal Film, 3W, 2400ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-8
Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000202401JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 2400ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR02 Series 2.4 kOhm 2 W ±5% ±250 ppm/K Axial Power Metal Film Leaded Resistor
RESISTOR;METAL FILM;RES 2.4 KILOHMS;PWR-RTG 2 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
Res Metal Film 2.4K Ohm 5% 2W ±250ppm/C Conformal Coated AXL T/R Automotive AEC-Q200
RESISTOR, METAL FILM, 2.4 KOHM, 2 W, ± 5; RESISTOR, METAL FILM, 2.4 KOHM, 2 W, ± 5%; Resistance:2.4kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR02000202401JR500.