Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000202202JR500

Fixed Resistor, Metal Film, 2W, 22000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000202202JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Vishay PR02000202202JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.086
Stock
118,654
133,112
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
-
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J22K
Fixed Resistor, Carbon Film, 2W, 22000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000202202JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 22000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 22 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL, CERAMIC HOUSED
PR02 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 22kOhm 2W
Res Metal Film 22K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
PR02 Series Ø3.9 x 10 mm 2 W 22 kOhm ±5% ±250 ppm/K Metal Film Lead Resistor
22KΩ ±5% 2W ±250ppm/℃ 0411 Through hole mounting 10mm(Length)*3.9mm(width)
RESISTOR, METAL FILM, 22 KOHM, 2 W, ± 5%; RESISTOR, METAL FILM, 22 KOHM, 2 W, ± 5%; Resistance:22kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR02000202202JR500.