What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR02000201009JR500

Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201009JR500.

IHS

Datasheet19 pages3 years ago

JRH Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+46.78%

CAD Models

Download Vishay PR02000201009JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.077
Stock
279,516
213,268
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP200JT-52-10R
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J10R
10 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201009JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
METAL FILM 10 OHM RESISTOR, 2 W @ +70 C,+/- 5%, 500 VDC (MAX.), AXIAL LEADED
Metal Film Resistors 10Ω 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
PR02 Series Ø3.9 x 10 mm 2 W 10 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Mtlflm 10 Ohm 5% 2W 250Ppm/ C Axl Th Rohs Compliant: Yes
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 10Ohm 卤250ppm/C
Res Metal Film 10 Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
RES 10 OHM 2W 5% AXIAL / 10 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
RESISTOR, METAL FILM, 10 OHM, 2 W, ± 5%;; RESISTOR, METAL FILM, 10 OHM, 2 W, ± 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR02000201009JR500.