Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000101100JA100

Fixed Resistor, Metal Film, 1W, 110ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101100JA100.

IHS

Datasheet19 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.072
Stock
0
14,085
Authorized Distributors
2
6
Resistance
110 Ω
110 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsRSMF1JT110R
Fixed Resistor, Metal Oxide Film, 1W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 1W
Stackpole ElectronicsRSF1JT100R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 1W
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101100JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 110ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 110 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo
RES MTLFLM 110R OHM 1W 5% A1
PR01 5% A1 110R
Resistor Dimensions body ø x L: 2.5 x 8.5 mm Resistance technical notation: 110R Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 110 Ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric