Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PNM0603E2001BST5

Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PNM0603E2001BST5.

IHS

Datasheet4 pages8 years ago

X-ON

Farnell

Inventory History

3 month trend:
+62.48%

CAD Models

Download Vishay PNM0603E2001BST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.514
$ 0.193
Stock
3,876
152,281
Authorized Distributors
2
6
Resistance
2 kΩ
2 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRP73PF1J2K0BTDF
Res Thin Film 0603 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD T/R
Res Thin Film 0603 2K Ohm 0.1% 0.15W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityRP73PF1J1K82BTDF
Res Thin Film 0603 1.82K Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD Medical T/R
TE ConnectivityRP73PF1J1K87BTDF
Res Thin Film 0603 1.87K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay PNM0603E2001BST5 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES SMD 2K OHM 0.1% 0.15W 0603
2KΩ ±0.1% 150mW ±25ppm/℃ 0603 SMD mount 1.63mm*810μm*510μm
RESISTOR, 0603, 2K, 0,1%; Resistance:2kohm; Resistance Tolerance:± 0.1%; Power Rating:150mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Series:PNM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric