Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PE30L0FL472MAB

Potentiometer Cermet 1 Turn 4.7 Kohms 25MM Bushing 3W 6MM Shaft Dia PE30 Series
$ 24.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE30L0FL472MAB.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+25.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

POTENTIOMETER CERMET 1 TURN 4.7 KOHMS 16MM BUSHING 3W 6MM SHAFT DIA PE30 SERIES
Potentiometer Cermet Knob 1 Turn Power 1W Resistance 4.7 kOhms Panel P16 Series
Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESB472MMF50NF
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V
TE ConnectivityCP16SH10IP06472IF
Rotary Potentiometer, Carbon, Cp16S Series, 4.7 Kohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes

Descriptions

Descriptions of Vishay PE30L0FL472MAB provided by its distributors.

POTENTIOMETER CERMET 1 TURN 4.7 KOHMS 25MM BUSHING 3W 6MM SHAFT DIA PE30 SERIES
Potentiometer, Cermet, 3W, 4700ohm, 118.7V, 20% +/-Tol, 1 Turn(s)
Res Cermet POT 4.7K Ohm 20% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk
POT, CERMET, 4.7KOHM, 20%, 3W; Track Res; POT, CERMET, 4.7KOHM, 20%, 3W; Track Resistance:4.7kohm; Track Taper:Linear; Shaft Diameter:6mm; Shaft Length:25mm; Resistance Tolerance:± 20%; Voltage Rating:300V; Power Rating:3W; Potentiometer Mounting:Panel; No. of Gangs:1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE30L0FL472MAB.