What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P16NM223MAB15

Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 17.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NM223MAB15.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+747%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 22000ohm, 105V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
TE Connectivity6-1676003-3
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESA223MMF50NF
Potentiometer, Carbon Film, 0.4W, 22000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC ROTARY SENSOR 20 KOHM 657 SERIES

Descriptions

Descriptions of Vishay P16NM223MAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER, LINEAR, 22K, 1W, 20%; Track Resistance:22kohm; Track Taper:Linear
VISHAY P16NM223MAB15 Rotary Potentiometer, Cermet, 22 kohm, 1 W,20%, P16NM Series, 1 Turns, Linear
Res Cermet POT 22K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
POTENTIOMETER, 22K; Track Resistance:22kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (18-Jun-2012); Body Diameter:16mm; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:23mm; Full Power Rating Temperature:40°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:750V; Panel Cutout Diameter:10.1mm; Proof Voltage:2500V; Resistance:22kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16N; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Terminal Type:Solder Lug

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric