Vishay ORNA5000AT1

Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
$ 2.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ORNA5000AT1.

IHS

Datasheet4 pages4 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.222
$ 2.222
Stock
147
64,614
Authorized Distributors
1
6
Resistance
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
4
4
Tolerance
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-28
LTD Date2026-12-31

Related Parts

Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
CTS Components768201471GPTR13
Res Thick Film NET 470 Ohm 2% 3W ±100ppm/C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk
8 ±2% 500Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,470Ohms,50Wv; |Bourns, Inc. 4816P-2-471LF

Descriptions

Descriptions of Vishay ORNA5000AT1 provided by its distributors.

Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915
RES ARRAY 4 RES 500 OHM 8SOIC
500 OHM .1%/.05% 8PIN SOIC
ORNA 500 0.1%ABS 0.05%RATIO T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric