Vishay ORNA2002AT1

Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
$ 2.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ORNA2002AT1.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.311
$ 2.189
$ 2.189
Stock
984
22,208
22,208
Authorized Distributors
2
5
5
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-28
LTD Date2026-12-31

Related Parts

Res Thin Film NET 20K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R
Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016
Res Thin Film NET 20K Ohm 0.1% 0.5W(1/2W) ±25ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Chip Resistor, SMD, SOIC-16, 20kΩ ±2% ±100ppm/°C 80mW 11.18mm × 5.59mm × 2.4mm
CTS Components767141223GP
Array/Network Resistor, Bussed, 1.3W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
8 ±2% 20kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Vishay ORNA2002AT1 provided by its distributors.

Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
8-SOIC (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR ORN 0.194Lx0.157W 4.93mmx3.99mm 20kOhm ±25ppm/C ±0.1%
Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915
ORNA 20K 0.1%ABS 0.05%RATIO T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric