What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NTCS0603E3103FHT

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0603E3103FHT.

IHS

Datasheet3 pages4 years ago
Datasheet7 pages14 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-5.62%

CAD Models

Download Vishay NTCS0603E3103FHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R
NTHS Series 0603 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
Thermistor NTC 10KOhm 5% 2-Pin 0603 T/R

Descriptions

Descriptions of Vishay NTCS0603E3103FHT provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
NTCS Series 0603 10 kOhm ±1 % 3960 K SMT Glass Protected NTC Thermistor
Ntc Thermistor, Aec-Q200, 10K, Smd, 0603; Thermistor Type:Chip; Resistance (25°C):10Kohm; Product Range:Ntcs0603E3 Series; B-Constant:3960K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCS0603E3103FHT
Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3960 / Width mm = 0.8 / Length mm = 1.6 / Height mm = 0.8 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric