Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE203E3202HB0

Thermistor NTC 2K Ohm 3% 2-Pin Radial 3528K -4 to -3.5 Box
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3202HB0.

IHS

Datasheet3 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Thermistor NTC 2K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
NTC Thermistor, 2000ohm, Through Hole Mount
Thermistor NTC 2K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk
Ntc Thermistor, 2Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XM202EA1B040
Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk
Bulk NXR 3545K 3560K NTC Thermistor 2mm -40C~125C 7.5mW 2k

Descriptions

Descriptions of Vishay NTCLE203E3202HB0 provided by its distributors.

Thermistor NTC 2K Ohm 3% 2-Pin Radial 3528K -4 to -3.5 Box
NTC Thermistor, 2000ohm, Through Hole Mount
THERMISTOR NTC 2KOHM 3528K BEAD
2KΩ ±3% 100mW ±0.5% 3528K Through hole mounting 6mm*4.2mm*4mm
Res, Vishay Ntcle203E3202Hb0; |Vishay NTCLE203E3202HB0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric