Vishay NTCLE201E3502SB

Ntc Ni 0.3 5K Special Tolerance Bulk E3 |Vishay NTCLE201E3502SB
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE201E3502SB.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-04-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Thermistor PTC 5K Ohm 1% 2-Pin Radial Bulk
Thermistor NTC 5000Ohm 1% 2-Pin Radial Bulk
THERMISTOR NTC 5KOHM 3980K DISC / NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W
Thermistor NTC 5K Ohm 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200

Descriptions

Descriptions of Vishay NTCLE201E3502SB provided by its distributors.

Ntc Ni 0.3 5K Special Tolerance Bulk E3 |Vishay NTCLE201E3502SB
NTC Thermistor, 5000ohm, Through Hole Mount
THERMISTOR NTC 5KOHM 3977K BEAD
NTC THERMISTOR 5K OHM 2.18% BEAD
5KΩ ±2.18% 100mW 3977K Through hole mounting 8mm*2.4mm*2.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric