What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NS0101K500FB12

Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 4.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NS0101K500FB12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.889
$ 2.265
$ 2.265
Stock
350
4,611
4,611
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Military MIL-PRF-39007RWR80S FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 1.5kOhm 2W
Fixed Resistor, Wire Wound, 3W, 1620ohm, 69.7137V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NS0101K500FB12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 20ppm/C 1.5kOhm 10W
1.5K¦¸ ¡À1% 10W ¡À20ppm/¡æ 45.21mm
Resistance:1.5Kohm; Product Range:Ns Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 20Ppm/°C; Product Width:- Rohs Compliant: No |Vishay NS0101K500FB12.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NS0101K500FB12.