Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MS2220005

NTC Thermistor, 20ohm, Through Hole Mount
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2220005.

Inventory History

3 month trend:
+100%

CAD Models

Download Vishay MS2220005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
VishaySL2220007
NTC Thermistor, 125J, 20ohm, Through Hole Mount
B59 series 20ohms Radial Lead Spacing: 7.62mm NTC Thermistor
Thermistor NTC 20 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
TE ConnectivityRXEF005
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bulk
18 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of Vishay MS2220005 provided by its distributors.

NTC Thermistor, 20ohm, Through Hole Mount
Thermistor 20 Ohm 25% 2-Pin Radial Automotive
Inrush Current Limiter 20 Ohms 25% 5 A 0.906 (23.00mm)
20Ω 7Ω~50Ω Through hole mounting 8mm(width)
NTC THERMISTOR; Product Range: MegaSurge; NTC THERMISTOR; Product Range: MegaSurge MS22 Series; Disc Size: 22mm; Resistance (25°C): 20ohm; Approvals: UL; Maximum Energy Rating at 25°C: 180J; Maximum Steady State Current at 25°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 20005