What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MFS1/4CC2000F

Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MFS1/4CC2000F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-83.55%

CAD Models

Download KOA Speer MFS1/4CC2000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.4W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 215ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
KOA SpeerMF1/4CC2200F
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MFS1/4CC2000F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Automotive T/R
200¦¸ ¡À1% 250mW ¡À50ppm/¡æ Through hole mounting 3.2mm(Length)
RESISTOR, METAL FILM, 0.25W, 1%, 200; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MFS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS1/4CC 2000F