What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMBZ5225B-E3-08

Diode Zener Single 3V 5% 300mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ5225B-E3-08.

IHS

Datasheet4 pages7 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.03
Stock
8,678
602,959
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
3 V
3 V
Tolerance
5 %
5 %
Power Dissipation
225 mW
350 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
50 µA
50 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Diode Zener Single 3.9V ±5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 2.4V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay MMBZ5225B-E3-08 provided by its distributors.

Diode Zener Single 3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional
Zener Diodes 3.0 Volt 0.225W 5%
DIODE, ZENER, 3V, 0.225W, SOT-23-3; Zener Voltage Vz Typ:3V; Power Dissipation Pd:225mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric