Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMB02070C1001FB200

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 1kΩ MELF Chip Resistor - Surface Mount ROHS

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1001FB200.

Farnell

Datasheet14 pages3 years ago
Datasheet16 pages25 years ago

Newark

element14

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-30.29%

CAD Models

Download Vishay MMB02070C1001FB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.1
Stock
1,450,926
149,405
Authorized Distributors
6
4
Resistance
1 kΩ
1 kΩ
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thin Film 0207(2309) 1K Ohm 1% 1W ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309

Descriptions

Descriptions of Vishay MMB02070C1001FB200 provided by its distributors.

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 1kΩ MELF Chip Resistor - Surface Mount ROHS
Res Thin Film 0207(2309) 1K Ohm 1% 2/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
RES SMD 1K OHM 1% 1W 0207 / 1 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MMB 0207 Series 1 W 1 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 400mW 1kOhm ±50ppm/C
PRECISION THIN FILM SMNT RESISTOR 2309 CASE 1KOHM +/-1% 0.4W +/-50PPM/C
Resistor Type = Thin Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207
RESISTOR, 0207 1K; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:5.8mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0207; Reel Quantity:2000; Series:MMB; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:300V; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070C1001FB200
  • MMB02070C1001FB200.