Descriptions of Vishay MMA02040C6801FB300 provided by its distributors.
400mW Thin Film Resistor ±50ppm/℃ ±1% 6.8kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 6800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor, thin film, SMD 0204, mini MELF, 6.8 kΩ, 0.25 W, ±1 %, MMA02040C6801FB300
Res Thin Film 0204 6.8K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
RES SMD 6.8K OHM 1% 0.4W 0204 / 6.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Resistor; thin film SMD; 0204; MELF; 1%; 0.4W; -55+155 deg.C
MMA 0204 Series 0.25 W 6.8 kOhm ±1% ±50 ppm/K Thin Film MELF Resistor
RES,Thin Film,6.8KOhms,200WV,1+/-% Tol,-50,50ppm-TC
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 6.8KOHMS +/-1%.25W +/-50PPM/C
RESISTOR, 0204 6K8; Resistance:6.8kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V