Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C5111FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 5.11kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C5111FB300.

Vishay

Datasheet14 pages3 years ago

IHS

TME

Inventory History

3 month trend:
-62.87%

CAD Models

Download Vishay MMA02040C5111FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.04
Stock
291,701
61,846
Authorized Distributors
6
5
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 5.11kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 4.99K Ohm 1% 1/4W ±50ppm/°C Melf SMD Blister
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 4.7kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC5601F
Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C5111FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 5.11kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 1406 5.11K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 5.11kOhm; 1%; 0.4W; -55+155 deg.C
Res, 5K11, 1%, 0.4W, 0204, Thin Film; |Vishay MMA02040C5111FB300
RES SMD 5.11K OHM 1% 0.4W 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric