Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C4701FB000

Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4701FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.037
Stock
494,265
3,367,598
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 4.7kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 4.7kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 5.11kΩ MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMA02040C4701FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 4.7kOhms ±50ppm/C
4.7KΩ ±1% 400mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES 4.7K OHM 1% 2/5W MELF 0204
电阻, AEC-Q200, 4.7KΩ, MELF 0204, 0.25W;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C4701FB000