Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C3303FB000

Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C3303FB000.

Farnell

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+8.63%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
348,576
6,137,300
Authorized Distributors
6
6
Resistance
330 kΩ
330 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
400mW Thin Film Resistor 200V ±1% ±50ppm/℃ 300kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 300K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C3303FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 330K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
330 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q2
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 330kOhms ±50ppm/C
330KΩ ±1% 400mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES 330K OHM 1% 2/5W MELF 0204
电阻, 330K, 1%, 0.4W, 0204, 薄膜;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C3303FB000