Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C2801FB300

Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, Surface Mount, 1406

$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2801FB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+41.73%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.045
Stock
42,403
312,618
Authorized Distributors
6
2
Resistance
2.8 kΩ
2.8 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 3K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C2801FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MMA - Professional 0204 MELF 0204 Chip Resistor ±1% ±50ppm/C 2.8kOhms 0.4W 2/5W
2.8KΩ ±1% 400mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES 2.8K OHM 1% 2/5W MELF 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric