Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C2741FB300

Res Thin Film 0204 2.74K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2741FB300.

IHS

Datasheet14 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-37.33%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.042
Stock
247,391
399,999
Authorized Distributors
6
6
Resistance
2.74 kΩ
2.74 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 3K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerMFS1/4CC2701F
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMFS1/4CC3001F
Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C2741FB300 provided by its distributors.

Res Thin Film 0204 2.74K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 2.74kOhm; 1%; 0.4W; -55+155 deg.C
RES 2.74K OHM 1% 2/5W MELF 0204 / 2.74 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Res, 2K74, 1%, 0.4W, 0204, Thin Film; |Vishay MMA02040C2741FB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric