Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C2701FB000

Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, Surface Mount, 1406

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2701FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-72.52%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.035
Stock
219,698
1,286,858
Authorized Distributors
5
6
Resistance
2.7 kΩ
2.7 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MMA02040C2701FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, Surface Mount, 1406
2.7KΩ ±1% 400mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES 2.7K OHM 1% 2/5W MELF 0204
MELF Resistors 0.4W 2.7Kohms 1% 0204 MELF 200V 50ppm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric