What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMA02040C2200FB000

Fixed Resistor, Thin Film, 0.4W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2200FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.031
Stock
570,739
1,819,870
Authorized Distributors
5
6
Resistance
220 Ω
220 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 220Ω MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMF1/4CC2200F
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 221 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerMFS1/4CC2000F
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C2200FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MMA Series 0.4 W 220 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 220Ohms ±50ppm/C
220¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 SMD mount 3.6mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C2200FB000