Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1301FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1.3kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1301FB300.

IHS

Datasheet14 pages3 years ago

TME

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.33%

CAD Models

Download Vishay MMA02040C1301FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.045
Stock
327,310
32,726
Authorized Distributors
6
1
Resistance
1.3 kΩ
1.3 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300mW Thin Film Resistor 150V ±50ppm/℃ ±1% 1.3kΩ MELF-0102 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.3W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.2W, 1270ohm, 150V, 1% +/-Tol, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040C1301FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1.3kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 1.3K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 1.3KOHMS +/-1%.25W +/-50PPM/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric