Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1212FB300

Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1212FB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+411%

CAD Models

Download Vishay MMA02040C1212FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.032
Stock
197,771
119,288
Authorized Distributors
6
6
Resistance
12.1 kΩ
12.1 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 0204(1406) 12K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C1212FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 12.1K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R
Resistor; thin film; SMD; Minimelf; 0204; 12.1kOhm; 1%; 0.4W; -55+155 deg.C
Chip Resistor 12.1kΩ ±1% 400mW ±50ppm/°C 0204 SMD 3.6mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric