Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1102FB000

Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1102FB000.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-27.40%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.035
Stock
79,784
508,386
Authorized Distributors
4
6
Resistance
11 kΩ
11 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Yageo GroupMMF25SFRE10K
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount

Descriptions

Descriptions of Vishay MMA02040C1102FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MMA - Professional 0204 MELF 0204 Chip Resistor ±1% ±50ppm/C 11kOhms 0.4W 2/5W
Chip Resistor 11kΩ ±1% 400mW ±50ppm/°C 0204 SMD 3.6mm (L)
Res Thin Film 0204 11kOhm 1% 1/4W ±50ppm/K Conformal T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric