Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCT6H

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT6H.

Newark

Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet7 pages20 years ago

IHS

CAD Models

Download Vishay MCT6H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-01-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomMCT6X
8 pin, DIP, Transistor, Dual, Optocoupler 25-PK
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS

Descriptions

Descriptions of Vishay MCT6H provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
MCT6H Series Dual Channel 30V 5300 Vrms Phototransistor Optocoupler - DIP-8
Transistor Output Optocoupler, 2-Element, 5000V Isolation
OPTO COUPLER; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:70V; Current If CTR:5mA; Current Transfer Ratio Max:100%; Current Transfer Ratio Min:50%; External Depth:7.62mm; External Length / Height:3.6mm; External Width:9.8mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:250mW; Power Ouput Dissipation:150mW; Rise Time:3.0µs; Row Pitch:9mm; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric