What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030Z0000ZP500

Zero Ohm Resistor, Jumper, , 0603 [1608 Metric], Thin Film, 125 mW, 1 A, Surface Mount
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030Z0000ZP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay MCT06030Z0000ZP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.048
Stock
3,807,150
284,486
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
0603
0603
Tolerance
-
-
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
RES SMD 0 OHM JUMPER 1/10W 0603 / 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
TE Connectivity1623094-1
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Yageo GroupRC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Vishay MCT06030Z0000ZP500 provided by its distributors.

Zero Ohm Resistor, Jumper, , 0603 [1608 Metric], Thin Film, 125 mW, 1 A, Surface Mount
125mW Thin Film Resistor 75V 0Ω 0603 Chip Resistor - Surface Mount ROHS
Thin Film Resistors – SMD; VISHAY; MCT06030Z0000ZP500; 0 Ohm; 0603; Thin Film; 550 µm
Res Thin Film 0603 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
MCT Series 0603 0 O Jumper Surface Mount Thin Film Chip Resistor
Vishay 0603 (1608M)Thin film chip resistor, MCTseries, 0¦¸, 0.12W
Fixed Resistor, Thin Film, 0.1W, 0ohm, Surface Mount, 0603
Res, Thin Film, 0R0, 0603; |Vishay MCT06030Z0000ZP500
RES, 0R0, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 0ohm; Product Range: MCT Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: -; Temperatu

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030Z0000ZP500